- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HCM1103-4R7-R
HCM1103-4R7-R
Eaton Electrical / Coiltronics / Bussmann
Inductor Power Shielded Wirewound 4.7uH/2.6uH 20% 100KHz Powdered Iron 7A 0.0225Ohm DCR 4040 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 4.7uH/2.6uH 20% 100KHz Powdered Iron 7A 0.0225Ohm DCR 4040 T/R
Search Keywords: HCM11034R7R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:HCM1103-4R7-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
1000 -
Inductance:4.7(OCL)/2.6 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:7 A
-
Maximum DC Resistance:0.0225 Ohm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded7102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
21 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,000
$0.974
15,000 +
$0.731
Click for Quote
Log in
to unlock special pricing