- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HCM0503V2-3R3-R
HCM0503V2-3R3-R
Eaton Electrical / Coiltronics / Bussmann
Power Inductors-SMD IND MP 3.3uH 6.5A molded 2
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Inductors-SMD IND MP 3.3uH 6.5A molded 2
Search Keywords: HCM0503V23R3R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:HCM0503V2-3R3-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29,000
Ships today, if you order in
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$0.2986
500
$0.2837
2,500
$0.2689
5,000
$0.2532
7,500
$0.2391
25,000
$0.2200
50,000 +
$0.2070
Click for Quote
Log in
to unlock special pricing