- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HCM0503V2-1R5-R
HCM0503V2-1R5-R
Eaton Electrical / Coiltronics / Bussmann
Power Inductors-SMD IND MP 1.5uH 8.5A molded 2
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Inductors-SMD IND MP 1.5uH 8.5A molded 2
Search Keywords: HCM0503V21R5R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:HCM0503V2-1R5-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
107,000
Can Ship immediately
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$0.2879
500
$0.2736
2,500
$0.2497
5,000
$0.2438
7,500
$0.2312
25,000
$0.2125
50,000 +
$0.1996
Click for Quote
Log in
to unlock special pricing