- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HCM0503-3R3-R
HCM0503-3R3-R
Eaton Electrical / Coiltronics / Bussmann
Inductor Power Shielded Wirewound 3.3uH/2.1uH 20% 100KHz Powdered Iron 5.5A 0.041Ohm DCR
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 3.3uH/2.1uH 20% 100KHz Powdered Iron 5.5A 0.041Ohm DCR
Search Keywords: HCM05033R3R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:HCM0503-3R3-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
2000 -
Inductance:3.3(OCL)/2.1 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:5.5 A
-
Maximum DC Resistance:0.041 Ohm
-
Operating Temperature:-55 to 125 °C
-
Packaging:N/A
-
Protection Style:Shielded7102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
19 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2,000
$0.710
4,000
$0.674
16,000 +
$0.505
Click for Quote
Log in
to unlock special pricing