- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HC9-470-R
Inductor Power Wirewound 49.2uH/47uH 15% 100KHz 3.65A 0.0723Ohm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Wirewound 49.2uH/47uH 15% 100KHz 3.65A 0.0723Ohm DCR T/R
Search Keywords: HC9470R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:HC9-470-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
450 -
Inductance:49.2/47(Rated) uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:15 %
-
Technology:Wirewound
-
Maximum DC Current:3.65(Typ) A
-
Maximum DC Resistance:72.3 mOhm
-
Operating Temperature:-40 to 155 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
450
34 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
450
$2.27
900
$2.16
1,800
$2.05
15,300 +
$1.62
Click for Quote
Log in
to unlock special pricing