- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- GMT-4A
GMT Telecommunication Fuse - 125 Vac - 60 Vdc - 4 A - Non Indicating - Fast-Acting - Tin-Plated Beryllium Copper Terminal - Co ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
GMT Telecommunication Fuse - 125 Vac - 60 Vdc - 4 A - Non Indicating - Fast-Acting - Tin-Plated Beryllium Copper Terminal - Color Code White/Brown.
Search Keywords: GMT4A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:GMT-4A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,389
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
10
$11.58
30
$11.13
50
$11.10
100
$10.89
250
$10.68
500
$10.54
1,000 +
$10.47
Click for Quote
Log in
to unlock special pricing