- Home ›
- All Products›
- FWX-15A14F
FWX-15A14F
Eaton Electrical / Coiltronics / Bussmann
FUSE CARTRIDGE 15A 250VAC/VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE CARTRIDGE 15A 250VAC/VDC
Search Keywords: FWX15A14F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FWX-15A14F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$46.47
5
$43.79
10
$43.13
30
$41.36
50
$41.26
100
$40.83
250 +
$40.58
Click for Quote
Log in
to unlock special pricing