- Home ›
- All Products›
- FWS-2A20FI
FWS-2A20FI
Eaton Electrical / Coiltronics / Bussmann
2A 2100V TRACTION FUSE WITH INDICATOR
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2A 2100V TRACTION FUSE WITH INDICATOR
Search Keywords: FWS2A20FI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FWS-2A20FI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$261.39
3
$254.12
5
$253.49
10
$250.64
20 +
$243.96
Click for Quote
Log in
to unlock special pricing