- Home ›
- All Products›
- FWS-15A20F
FWS-15A20F
Eaton Electrical / Coiltronics / Bussmann
15A 1400V AC TRACTION FUSE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
15A 1400V AC TRACTION FUSE
Search Keywords: FWS15A20F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FWS-15A20F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$321.01
3
$312.10
5
$307.82
10
$307.05
20 +
$299.61
Click for Quote
Log in
to unlock special pricing