- Home ›
- All Products›
- FWS-10A20FI
FWS-10A20FI
Eaton Electrical / Coiltronics / Bussmann
10A 1400V TRACTION FUSE WITH INDICATOR
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
10A 1400V TRACTION FUSE WITH INDICATOR
Search Keywords: FWS10A20FI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FWS-10A20FI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$320.27
3
$311.37
5
$307.11
10
$306.34
20 +
$298.92
Click for Quote
Log in
to unlock special pricing