- Home ›
- All Products›
- FWP-50A22FI
FWP-50A22FI
Eaton Electrical / Coiltronics / Bussmann
FUSE CARTRIDGE 50A 700VAC/500VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE CARTRIDGE 50A 700VAC/500VDC
Search Keywords: FWP50A22FI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FWP-50A22FI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
3
$165.68
5
$149.12
8
$130.48
10 +
$127.87
Click for Quote
Log in
to unlock special pricing