- Home ›
- All Products›
- FWP-40A22FI
FWP-40A22FI
Eaton Electrical / Coiltronics / Bussmann
FUSE CARTRIDGE 40A 700VAC/500VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE CARTRIDGE 40A 700VAC/500VDC
Search Keywords: FWP40A22FI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FWP-40A22FI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$123.78
5
$118.99
10
$116.45
20
$114.12
50
$112.66
100 +
$111.97
Click for Quote
Log in
to unlock special pricing