- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FWP-1000A
Specialty Fuses 1000A 700V AC
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Specialty Fuses 1000A 700V AC
Search Keywords: FWP1000A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FWP-1000A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is FWP-1000A RoHS compliant?
Yes, FWP-1000A is RoHS compliant.
What is the lead time for FWP-1000A?
The standard lead time for FWP-1000A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
9 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1
$2,832.00
3
$2,684.88
5 +
$2,650.47
Click for Quote
Log in
to unlock special pricing