- Home ›
- All Products›
- FWL-30A20FI
FWL-30A20FI
Eaton Electrical / Coiltronics / Bussmann
30A 1200V TRACTION FUSE WITH INDICATOR
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
30A 1200V TRACTION FUSE WITH INDICATOR
Search Keywords: FWL30A20FI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FWL-30A20FI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3
$784.69
5
$498.51
8
$328.88
10 +
$322.30
Click for Quote
Log in
to unlock special pricing