- Home ›
- All Products›
- FWH-15A14F
FWH-15A14F
Eaton Electrical / Coiltronics / Bussmann
FUSE CARTRIDGE 15A 500VAC/VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE CARTRIDGE 15A 500VAC/VDC
Search Keywords: FWH15A14F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FWH-15A14F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$70.15
5
$67.44
10
$66.46
20
$64.68
50
$63.85
100 +
$63.46
Click for Quote
Log in
to unlock special pricing