- Home ›
- All Products›
- FWC-12A10F
FWC-12A10F
Eaton Electrical / Coiltronics / Bussmann
FUSE CARTRIDGE 12A 600VAC/700VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE CARTRIDGE 12A 600VAC/700VDC
Search Keywords: FWC12A10F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FWC-12A10F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$47.10
5
$44.39
10
$43.71
30
$41.92
50
$41.82
100
$41.39
250 +
$41.13
Click for Quote
Log in
to unlock special pricing