- Home ›
- All Products›
- FWA-40A21F
FWA-40A21F
Eaton Electrical / Coiltronics / Bussmann
FUSE CARTRIDGE 40A 150VAC/VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE CARTRIDGE 40A 150VAC/VDC
Search Keywords: FWA40A21F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FWA-40A21F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3
$229.32
5
$169.34
8
$125.69
10 +
$123.17
Click for Quote
Log in
to unlock special pricing