- Home ›
- All Products›
- FWA-100B
SEMI-COND FUSE 100A 150V AC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SEMI-COND FUSE 100A 150V AC
Search Keywords: FWA100B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FWA-100B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$193.43
5
$188.05
10
$185.48
20
$180.53
50
$178.16
100 +
$173.59
Click for Quote
Log in
to unlock special pricing