- Home ›
- All Products›
- FRS-R-6
Industrial&Electrical Fuses 600V 6A Dual Elemtent
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Industrial&Electrical Fuses 600V 6A Dual Elemtent
Search Keywords: FRSR6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FRS-R-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$41.95
5
$39.54
10
$38.94
30
$38.11
50
$37.34
100
$36.87
250 +
$36.64
Click for Quote
Log in
to unlock special pricing