- Home ›
- All Products›
- FRS-R-3-1/2
FRS-R-3-1/2
Eaton Electrical / Coiltronics / Bussmann
FUSE CRTRDGE 3.5A 600VAC/300VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE CRTRDGE 3.5A 600VAC/300VDC
Search Keywords: FRSR312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FRS-R-3-1/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$59.67
5
$53.25
10
$51.66
30
$47.41
50
$47.29
100
$46.15
250 +
$45.54
Click for Quote
Log in
to unlock special pricing