- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FRS-R-30
Industrial&Electrical Fuses 600V 30A Dual
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Industrial&Electrical Fuses 600V 30A Dual
Search Keywords: FRSR30
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electrical / Coiltronics / Bussmann |
| Part No: | FRS-R-30 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Product Guides
+
Frequently Asked Questions
Is FRS-R-30 RoHS compliant?
Yes, FRS-R-30 is RoHS compliant.
What is the lead time for FRS-R-30?
The standard lead time for FRS-R-30 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
2 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$51.11
5
$50.02
10
$49.04
30
$48.31
50
$42.64
100
$37.13
250 +
$36.50
Click for Quote
Log in
to unlock special pricing