- Home ›
- All Products›
- FRS-R-150
FUSE CRTRDGE 150A 600VAC/300VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE CRTRDGE 150A 600VAC/300VDC
Search Keywords: FRSR150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FRS-R-150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is FRS-R-150 RoHS compliant?
Yes, FRS-R-150 is RoHS compliant.
What is the lead time for FRS-R-150?
The standard lead time for FRS-R-150 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$336.90
3
$327.54
5
$323.05
10
$322.25
20 +
$314.44
Click for Quote
Log in
to unlock special pricing