- Home ›
- All Products›
- FRS-R-1-1/8
FRS-R-1-1/8
Eaton Electrical / Coiltronics / Bussmann
FUSE CRTRDG 1.125A 600VAC/300VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE CRTRDG 1.125A 600VAC/300VDC
Search Keywords: FRSR118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FRS-R-1-1/8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$80.09
5
$71.46
10
$69.33
30
$63.63
50
$63.47
100
$61.93
250 +
$59.55
Click for Quote
Log in
to unlock special pricing