- Home ›
- All Products›
- FRS-R-1
Industrial&Electrical Fuses 600V 1A Dual Elemtent
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Industrial&Electrical Fuses 600V 1A Dual Elemtent
Search Keywords: FRSR1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FRS-R-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is FRS-R-1 RoHS compliant?
Yes, FRS-R-1 is RoHS compliant.
What is the lead time for FRS-R-1?
The standard lead time for FRS-R-1 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
3 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$100.82
5
$70.46
10
$69.77
30
$64.46
50
$61.24
100
$59.12
250 +
$58.97
Click for Quote
Log in
to unlock special pricing