- Home ›
- All Products›
- FRN-R-50
Industrial&Electrical Fuses 250V 50A Dual
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Industrial&Electrical Fuses 250V 50A Dual
Search Keywords: FRNR50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FRN-R-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
82
Can Ship immediately
2 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$77.55
5
$52.43
10
$45.67
30
$44.67
50
$35.83
100
$33.00
250 +
$32.44
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT