- Home ›
- All Products›
- FRN-R-35
Industrial&Electrical Fuses 250V 35A Dual
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Industrial&Electrical Fuses 250V 35A Dual
Search Keywords: FRNR35
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FRN-R-35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1
Ships today, if you order in
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$82.66
5
$56.55
10
$49.26
30
$46.67
50
$38.63
100
$36.76
250 +
$36.67
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT