- Home ›
- All Products›
- FRN-R-17-1/2
FRN-R-17-1/2
Eaton Electrical / Coiltronics / Bussmann
FUSE CRTRDGE 17.5A 250VAC/125VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE CRTRDGE 17.5A 250VAC/125VDC
Search Keywords: FRNR1712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FRN-R-17-1/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
10
$23.05
30
$22.36
50
$21.71
100
$20.52
250
$19.97
500
$19.71
1,000 +
$19.21
Click for Quote
Log in
to unlock special pricing