- Home ›
- All Products›
- FRN-R-1-4/10
FRN-R-1-4/10
Eaton Electrical / Coiltronics / Bussmann
FUSE CRTRDGE 1.4A 250VAC/125VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE CRTRDGE 1.4A 250VAC/125VDC
Search Keywords: FRNR1410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FRN-R-1-4/10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$47.88
5
$42.72
10
$41.45
30
$39.67
50
$38.04
100
$37.03
250 +
$36.54
Click for Quote
Log in
to unlock special pricing