- Home ›
- All Products›
- FRN-R-1-1/2
FRN-R-1-1/2
Eaton Electrical / Coiltronics / Bussmann
FUSE CRTRDGE 1.5A 250VAC/125VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE CRTRDGE 1.5A 250VAC/125VDC
Search Keywords: FRNR112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FRN-R-1-1/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$40.43
5
$36.08
10
$35.99
30
$33.99
50
$32.12
100
$32.04
250 +
$30.86
Click for Quote
Log in
to unlock special pricing