- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- FP3-R68-R
Inductor Power Wirewound 0.72uH 15% 100KHz 9.72A 0.00463Ohm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Wirewound 0.72uH 15% 100KHz 9.72A 0.00463Ohm DCR T/R
Search Keywords: FP3R68R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FP3-R68-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
1700 -
Inductance:720 nH
-
Type:Power
-
Impedance:N/A
-
Tolerance:15 %
-
Technology:Wirewound
-
Maximum DC Current:9.72 A
-
Maximum DC Resistance:4.63 mOhm
-
Operating Temperature:-40 to 155 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1700
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,700
$2.0358
3,400
$1.9951
5,100 +
$1.9600
Click for Quote
Log in
to unlock special pricing