Image is representational - see mfr. specs

Inductor Power Wirewound 0.3uH/0.217uH 10% 100KHz Ferrite 55A 0.00029Ohm DCR T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Wirewound 0.3uH/0.217uH 10% 100KHz Ferrite 55A 0.00029Ohm DCR T/R
Search Keywords: FP1107R1R30R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electrical / Coiltronics / Bussmann
  • Part No:
    FP1107R1-R30-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    640
  • Inductance:
    0.3(OCL)/0.217 uH
  • Type:
    Power7105
  • Impedance:
    N/A
  • Tolerance:
    107104%
  • Technology:
    Wirewound7103
  • Maximum DC Current:
    55 A
  • Maximum DC Resistance:
    0.00029(Typ) Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
640
16 Weeks can ship 9/23/26
Backorder
Price (USD)
Qty
Unit Price
640
$1.03
1,280
$0.97
2,560
$0.93
15,360 +
$0.69
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!