- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- FP1007R3-R30-R
FP1007R3-R30-R
Eaton Electrical / Coiltronics / Bussmann
Inductor Power Shielded Wirewound 0.3uH/0.216uH 10% 100KHz Ferrite 61A 0.00029Ohm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor Power Shielded Wirewound 0.3uH/0.216uH 10% 100KHz Ferrite 61A 0.00029Ohm DCR T/R
Search Keywords: FP1007R3R30R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FP1007R3-R30-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
650 -
Inductance:300/216(Rated) nH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:61 A
-
Maximum DC Resistance:290(Typ) uOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$2.0000
163
$1.9000
325
$1.5900
650
$1.3500
15,000 +
$1.0092
Click for Quote
Log in
to unlock special pricing