- Home ›
- All Products›
- FP1005R1-R22-R
FP1005R1-R22-R
Eaton Electrical / Coiltronics / Bussmann
Ind Power 220nH 10% 100KHz Ferrite 53A T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ind Power 220nH 10% 100KHz Ferrite 53A T/R
Search Keywords: FP1005R1R22R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FP1005R1-R22-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
950
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
950
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
950
$1.03
1,900
$0.97
3,800
$0.93
15,200 +
$0.69
Click for Quote
Log in
to unlock special pricing