- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FNQ-14
FUSE CARTRIDGE 14A 500VAC 5AG
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
FUSE CARTRIDGE 14A 500VAC 5AG
Search Keywords: FNQ14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FNQ-14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
191
Can Ship immediately
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$71.26
5
$68.50
10
$67.51
20
$65.70
50
$64.86
100 +
$64.46
Click for Quote
Log in
to unlock special pricing