- Home ›
- All Products›
- FNQ-12
FUSE CARTRIDGE 12A 500VAC 5AG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE CARTRIDGE 12A 500VAC 5AG
Search Keywords: FNQ12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FNQ-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$60.93
5
$59.73
10
$58.71
30
$55.93
50
$52.37
100
$50.87
250 +
$50.74
Click for Quote
Log in
to unlock special pricing