- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FNM-7
The FNM-7 is a 7A, 250Vac time-delay supplemental fuse designed for overcurrent protection in circuits with high inrush curren ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The FNM-7 is a 7A, 250Vac time-delay supplemental fuse designed for overcurrent protection in circuits with high inrush currents.
Search Keywords: FNM7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FNM-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,187
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$35.70
30
$34.92
50
$33.21
100
$33.13
250
$33.04
500
$32.96
1,000 +
$32.88
Click for Quote
Log in
to unlock special pricing