- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FNM-4
Fuse Midget Slow Blow Acting 4A 250V Holder Cartridge 10.31 X 38.1mm Melamine Carton CE/CSA/UL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Midget Slow Blow Acting 4A 250V Holder Cartridge 10.31 X 38.1mm Melamine Carton CE/CSA/UL
Search Keywords: FNM4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FNM-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$26.41
30
$26.16
50
$26.09
100
$26.03
250
$25.96
500
$25.90
1,000 +
$25.83
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT