- Home ›
- All Products›
- FNM-15
FUSE CARTRIDGE 15A 250VAC 5AG
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE CARTRIDGE 15A 250VAC 5AG
Search Keywords: FNM15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FNM-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is FNM-15 RoHS compliant?
Yes, FNM-15 is RoHS compliant.
What is the lead time for FNM-15?
The standard lead time for FNM-15 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 10
On Order:
30
can ship 9/14/26
Stock lot only:
1
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$29.359
10
$26.690
30
$25.420
50
$24.830
100
$24.030
250
$22.970
500
$22.170
1,000 +
$22.030
Click for Quote
Log in
to unlock special pricing