- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FNA-5-6/10
FNA-5-6/10
Eaton Electrical / Coiltronics / Bussmann
FUSE CARTRIDGE 5.6A 250VAC CYL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE CARTRIDGE 5.6A 250VAC CYL
Search Keywords: FNA5610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FNA-5-6/10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$80.81
5
$72.11
10
$69.95
30
$64.21
50
$64.04
100
$62.49
250 +
$60.09
Click for Quote
Log in
to unlock special pricing