- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- FHN42W
Military Fuse Holder - 1 Pole - 5 A - 125 V - Bayonet Knob Release - Non-Illuminated - Panel Mount - White.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Military Fuse Holder - 1 Pole - 5 A - 125 V - Bayonet Knob Release - Non-Illuminated - Panel Mount - White.
Search Keywords: FHN42W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FHN42W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$145.00
5
$142.63
10
$134.84
20
$131.29
50
$120.64
100 +
$113.55
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT