- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- F60C500V2AS
F60C500V2AS
Eaton Electrical / Coiltronics / Bussmann
Specialty Fuses 500V 2A Silver Plated
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Specialty Fuses 500V 2A Silver Plated
Search Keywords: F60C500V2AS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:F60C500V2AS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
36
can ship 5/25/26
MOQ for out of Stock Qty:
3
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$140.33
3
$139.05
5
$138.03
8
$137.36
10 +
$137.01
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT