- Home ›
- All Products›
- ESD6
6A Fast Acting Ceramic Low Voltage Fuse 550VAC/250VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
6A Fast Acting Ceramic Low Voltage Fuse 550VAC/250VDC
Search Keywords: ESD6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:ESD6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$40.59
5
$36.22
20
$35.13
40
$33.63
60
$32.25
100
$32.17
260 +
$30.97
Click for Quote
Log in
to unlock special pricing