- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- ECSR35
FUSE CARTRIDGE 35A 600VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE CARTRIDGE 35A 600VAC
Search Keywords: ECSR35
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:ECSR35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is ECSR35 RoHS compliant?
Yes, ECSR35 is RoHS compliant.
What is the lead time for ECSR35?
The standard lead time for ECSR35 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
2 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$80.93
5
$72.22
10
$70.06
30
$64.30
50
$64.14
100
$62.59
250 +
$60.18
Click for Quote
Log in
to unlock special pricing