- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- DRQ74-101-R
DRQ74-101-R
Eaton Electrical / Coiltronics / Bussmann
Inductor Power Shielded Drum Core 101.6uH/406.4uH 20% 100KHz Ferrite 0.86A/0.43A 0.383Ohm/1.53Ohm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Drum Core 101.6uH/406.4uH 20% 100KHz Ferrite 0.86A/0.43A 0.383Ohm/1.53Ohm DCR T/R
Search Keywords: DRQ74101R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:DRQ74-101-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
1100 -
Inductance:101.6,406.4 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Drum Core
-
Maximum DC Current:860,430 mA
-
Maximum DC Resistance:0.383(Typ),1.53(Typ) Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1100
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1,100
$0.794
15,400 +
$0.595
Click for Quote
Log in
to unlock special pricing