- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- DRQ73-221-R
DRQ73-221-R
Eaton Electrical / Coiltronics / Bussmann
Inductor Power Shielded Drum Core 223.3uH/893.2uH 20% 100KHz Ferrite 0.52A/0.26A 1.05Ohm/4.2Ohm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Drum Core 223.3uH/893.2uH 20% 100KHz Ferrite 0.52A/0.26A 1.05Ohm/4.2Ohm DCR T/R
Search Keywords: DRQ73221R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:DRQ73-221-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
1350 -
Inductance:223.3,893.2 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Drum Core
-
Maximum DC Current:520,260 mA
-
Maximum DC Resistance:1.05(Typ),4.2(Typ) Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1350
23 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1,350
$0.91
2,700
$0.87
5,400
$0.82
16,200 +
$0.62
Click for Quote
Log in
to unlock special pricing