- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- DRQ73-220-R
DRQ73-220-R
Eaton Electrical / Coiltronics / Bussmann
Inductor Power Shielded Drum Core 22.65uH/90.6uH 20% 100KHz Ferrite 1.62A/0.811A 0.107Ohm/0.429Ohm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Drum Core 22.65uH/90.6uH 20% 100KHz Ferrite 1.62A/0.811A 0.107Ohm/0.429Ohm DCR T/R
Search Keywords: DRQ73220R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:DRQ73-220-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
1350 -
Inductance:22.65,90.6 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Drum Core
-
Maximum DC Current:1.62,0.811 A
-
Maximum DC Resistance:107(Typ),429(Typ) mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1350
23 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,350
$0.762
16,200 +
$0.571
Click for Quote
Log in
to unlock special pricing