- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- DRQ127-220-R
DRQ127-220-R
Eaton Electrical / Coiltronics / Bussmann
Inductor Power Shielded Drum Core 22.93uH/91.72uH 20% 100KHz Ferrite 4A/2A 0.0391Ohm/0.157Ohm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Drum Core 22.93uH/91.72uH 20% 100KHz Ferrite 4A/2A 0.0391Ohm/0.157Ohm DCR T/R
Search Keywords: DRQ127220R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:DRQ127-220-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
350 -
Inductance:22.93,91.72 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Drum Core
-
Maximum DC Current:4,2 A
-
Maximum DC Resistance:39.1(Typ),157(Typ) mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
350
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
350
$1.101
15,050 +
$0.826
Click for Quote
Log in
to unlock special pricing