- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- DRQ125-150-R
DRQ125-150-R
Eaton Electrical / Coiltronics / Bussmann
Inductor Power Shielded Drum Core 15.35uH/61.4uH 20% 100KHz Ferrite 4.27A/2.13A 0.0298Ohm/0.12Ohm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Drum Core 15.35uH/61.4uH 20% 100KHz Ferrite 4.27A/2.13A 0.0298Ohm/0.12Ohm DCR T/R
Search Keywords: DRQ125150R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:DRQ125-150-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
600 -
Inductance:15.35,61.4 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Drum Core
-
Maximum DC Current:4.27,2.13 A
-
Maximum DC Resistance:29.8(Typ),120(Typ) mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
23 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
600
$0.8715
15,000 +
$0.6552
Click for Quote
Log in
to unlock special pricing