- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- DRA127-101-R
Eaton Electrical / Coiltronics / Bussmann
DRA127-101-R
Inductor Power Shielded Drum Core 100.8uH/100uH 20% 100KHz Ferrite 1.89A 0.21Ohm DCR Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Drum Core 100.8uH/100uH 20% 100KHz Ferrite 1.89A 0.21Ohm DCR Automotive T/R
Search Keywords: DRA127101R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:DRA127-101-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
350 -
Inductance:100.8(OCL)/100 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Drum Core7103
-
Maximum DC Current:1.89 A
-
Maximum DC Resistance:0.21 Ohm
-
Operating Temperature:-40 to 165 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded7102
Product Guides
+
Frequently Asked Questions
Is DRA127-101-R RoHS compliant?
Yes, DRA127-101-R is RoHS compliant.
What is the lead time for DRA127-101-R?
The standard lead time for DRA127-101-R is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
350
17 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
350
$1.31
700
$1.24
1,400
$1.18
15,050 +
$0.88
Click for Quote
Log in
to unlock special pricing