- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- DR127-470-R
Eaton Electrical / Coiltronics / Bussmann
DR127-470-R
Inductor Power Shielded Drum Core 47.05uH/47uH 20% 100KHz Ferrite 2.95A 0.0719Ohm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Drum Core 47.05uH/47uH 20% 100KHz Ferrite 2.95A 0.0719Ohm DCR T/R
Search Keywords: DR127470R
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electrical / Coiltronics / Bussmann |
| Part No: | DR127-470-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Reel Pack:
|
350 |
| Inductance: | 47.05/47(Rated) uH |
| Type: | Power |
| Tolerance: | 20 % |
| Technology: | Drum Core |
| Maximum DC Current: | 2.95 A |
| Maximum DC Resistance: | 71.9(Typ) mOhm |
| Operating Temperature: | -40 to 125 °C |
| Packaging: | Tape and Reel |
| Protection Style: | Shielded |
Product Guides
+
Frequently Asked Questions
Is DR127-470-R RoHS compliant?
Yes, DR127-470-R is RoHS compliant.
What is the lead time for DR127-470-R?
The standard lead time for DR127-470-R is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
350
10 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
350
$0.84
700
$0.71
1,050
$0.65
1,400
$0.63
7,350
$0.61
15,050 +
$0.58
Click for Quote
Log in
to unlock special pricing